- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350566-3
350566-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- PCB Hole Diameter = 1.85 mm
- Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
- Extension Below Board = 3.43 mm
Search Keywords: 3505663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350566-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
7500 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass3465
-
Contact Plating:Tin Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
18,750
$0.0669
37,500
$0.0411
56,250
$0.0326
75,000 +
$0.0319
Click for Quote
Log in
to unlock special pricing