- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350566-1
350566-1
TE Connectivity / AMP Brand
MINI AMP-IN (TM)
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMP-IN (TM)
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- PCB Hole Diameter = 1.85 mm
- Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
- Extension Below Board = 3.43 mm
Search Keywords: 3505661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350566-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.