Available Replacements
Альтернативная упаковка
350690-2 350690-2 TE Connectivity / AMP Brand
350690-2

TE Connectivity / AMP Brand

In Stock: 21,717

Minimum Order: 50

View Product
Рекомендуемая замена
350561-7 350561-7 TE Connectivity / AMP Brand UMNL PIN 24-18 .0126 AU/NI/BR
350561-7

TE Connectivity / AMP Brand

In Stock: 7,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350561-2

UMNL PIN 24-18 .0126 AU/BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/13/2026
REEL Packaging
Certificate of Compliance
Description +
UMNL PIN 24-18 .0126 AU/BR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3505612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350561-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350561-2 discontinued?
Yes, 350561-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 350561-2?
The recommended replacement for 350561-2 is 350561-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350561-2 RoHS compliant?
Yes, 350561-2 is RoHS compliant.
What is the lead time for 350561-2?
The standard lead time for 350561-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/13/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
7000
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4691
1,000
$0.4598
2,500
$0.4508
5,000
$0.4463
7,000
$0.4420
14,000
$0.4322
21,000
$0.4253
28,000 +
$0.4242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!