Available Replacements
Альтернативная упаковка
350690-1 350690-1 TE Connectivity / AMP Brand
350690-1

TE Connectivity / AMP Brand

In Stock: 64,170

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350561-1

Pin Contact Tin 18-24 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Pin Contact Tin 18-24 AWG Crimp
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3505611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350561-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350561-1 RoHS compliant?
Yes, 350561-1 is RoHS compliant.
What is the lead time for 350561-1?
The standard lead time for 350561-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,879
Can Ship immediately
On Order:
84,000   can ship 12/16/26
Minimum Order Quantity:
7000
Order Increment:
7000
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.0284
14,000
$0.0275
28,000
$0.0266
56,000
$0.0263
105,000
$0.0262
154,000
$0.0262
252,000
$0.0261
504,000 +
$0.0260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!