Available Replacements
Possible Replacement
350639-1 350639-1 TE Connectivity / AMP Brand MNL PIN PTPBR
350639-1

TE Connectivity / AMP Brand

In Stock: 6,720

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350558-1

MNL PIN SPECIAL .0126 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MNL PIN SPECIAL .0126 PTPBR
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Pin
  • Wire Range = (1) 0.80-.090² + (1) 1.25-1.40² [(1) 18 + (1) 16] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
Search Keywords: 3505581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350558-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 350558-1?
The recommended replacement for 350558-1 is 350639-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350558-1 RoHS compliant?
Yes, 350558-1 is RoHS compliant.
What is the lead time for 350558-1?
The standard lead time for 350558-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210,222
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1480
6,000
$0.1398
9,000
$0.1352
12,000
$0.1314
27,000
$0.1287
51,000
$0.1284
102,000
$0.1281
150,000 +
$0.1277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!