Available Replacements
Alternative Packaging
350638-4 350638-4 TE Connectivity / AMP Brand
350638-4

TE Connectivity / AMP Brand

In Stock: 1,791

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350557-4

MNL SOK SPECIAL .0125PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MNL SOK SPECIAL .0125PTPPHBZ
Product Highlights:
  • Contact
  • Contact Type = Socket
  • Wire Barrel Contact Termination Type
  • Terminate To Wire
  • Crimp Termination Method
Search Keywords: 3505574
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350557-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: Pin
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350557-4 RoHS compliant?
Yes, 350557-4 is RoHS compliant.
What is the lead time for 350557-4?
The standard lead time for 350557-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1646
6,000
$0.1623
9,000
$0.1556
12,000
$0.1552
27,000
$0.1495
51,000
$0.1491
102,000
$0.0996
150,000 +
$0.0984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!