- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350552-1
TE Connectivity / AMP Brand
350552-1
UMNL PIN 20-14 PTPBR L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp