- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350551-6
350551-6
TE Connectivity / AMP Brand
UMNL SOK 20-14 AU/PHBZ L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SOK 20-14 AU/PHBZ L/P
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350551-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,590
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.38
500
$1.11
1,000
$1.06
2,500 +
$1.02
Click for Quote
Log in
to unlock special pricing
Accessories