- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350551-1
TE Connectivity / AMP Brand
350551-1
Socket Contact - Universal MATE-N-LOK Series - 14 to 20 AWG - Brass Contact With Tin Contact Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp