Available Replacements
Альтернативная упаковка
350536-3 350536-3 TE Connectivity / AMP Brand
350536-3

TE Connectivity / AMP Brand

In Stock: 323,457

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350550-3

UMNL SOK 20-14 PTPPHBZ L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL SOK 20-14 PTPPHBZ L/P
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350550-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350550-3 RoHS compliant?
Yes, 350550-3 is RoHS compliant.
What is the lead time for 350550-3?
The standard lead time for 350550-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,839
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1725
1,000
$0.1568
3,000
$0.1369
5,000
$0.1337
8,000
$0.1310
25,000
$0.1288
50,000
$0.1268
100,000 +
$0.1182
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!