Available Replacements
Alternative Packaging
350536-1 350536-1 TE Connectivity / AMP Brand
350536-1

TE Connectivity / AMP Brand

In Stock: 259,047

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350550-1

UMNL SOK 20-14 PTPBR L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL SOK 20-14 PTPBR L/P
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350550-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350550-1 RoHS compliant?
Yes, 350550-1 is RoHS compliant.
What is the lead time for 350550-1?
The standard lead time for 350550-1 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
446,779   can ship 1/27/27
Minimum Order Quantity:
1000
Order Increment:
1000
52 Weeks can ship 10/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0882
3,000
$0.0806
5,000
$0.0759
8,000
$0.0741
25,000
$0.0732
50,000
$0.0730
100,000
$0.0624
150,000 +
$0.0622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!