Available Replacements
Embalaje alternativo
350218-6 350218-6 TE Connectivity / AMP Brand
350218-6

TE Connectivity / AMP Brand

In Stock: 16,288

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350547-6

UMNL PIN 20-14 AU/PHBZ L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL PIN 20-14 AU/PHBZ L/P
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505476
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350547-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350547-6 RoHS compliant?
Yes, 350547-6 is RoHS compliant.
What is the lead time for 350547-6?
The standard lead time for 350547-6 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,225
Can Ship immediately
Manufacturer Stock:
38,000 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
21 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.003
500
$0.571
1,000
$0.535
2,500
$0.532
5,000
$0.527
7,500
$0.525
10,000 +
$0.516
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!