Available Replacements
Alternative Packaging
350218-1 350218-1 TE Connectivity / AMP Brand
350218-1

TE Connectivity / AMP Brand

In Stock: 1,711,890

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350547-1

UMNL PIN 20-14 PTPBR L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL PIN 20-14 PTPBR L/P
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350547-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350547-1 RoHS compliant?
Yes, 350547-1 is RoHS compliant.
What is the lead time for 350547-1?
The standard lead time for 350547-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181,694
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1134
3,000
$0.1050
5,000
$0.1040
8,000
$0.1037
25,000
$0.1035
50,000
$0.1032
100,000
$0.1030
150,000 +
$0.1022
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!