Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350543-1

Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Header - 5.08 mm - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Header - 5.08 mm - Through Hole.
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 3505431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350543-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Mate N Lock
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350543-1 RoHS compliant?
Yes, 350543-1 is RoHS compliant.
What is the lead time for 350543-1?
The standard lead time for 350543-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 741
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.31
250
$1.29
500
$1.25
1,000
$1.24
3,000
$1.23
6,000
$1.22
9,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!