- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350538-7
350538-7
TE Connectivity / AMP Brand
UMNL PIN 20-14 AU/NI/BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL PIN 20-14 AU/NI/BR
Product Highlights:
- Contact
- Universal MATE-N-LOK Product Line
- Contact Gender = Pin
- Terminate To Wire
- Crimp Termination Method
Search Keywords: 3505387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350538-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
On Order:
70,000
can ship 7/1/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
17500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.3704
5,000
$0.3415
7,500
$0.3319
10,000
$0.3260
17,500
$0.3088
35,000
$0.3041
52,500
$0.3033
70,000 +
$0.3026
Click for Quote
Log in
to unlock special pricing
Accessories