- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350538-6
350538-6
TE Connectivity / AMP Brand
UMNL PIN 20-14 AU/NI/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL PIN 20-14 AU/NI/PHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350538-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,798
Ships today, if you order in
Minimum Order Quantity:
1000
26 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3234
2,500
$0.3165
5,000
$0.3101
7,500
$0.3094
10,000
$0.3062
15,000
$0.3054
25,000
$0.3043
50,000 +
$0.2806
Click for Quote
Log in
to unlock special pricing
Accessories