Available Replacements
Alternatif paketleme
350552-3 350552-3 TE Connectivity / AMP Brand
350552-3

TE Connectivity / AMP Brand

In Stock: 7,140

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350538-3

UMNL PIN 20-14 .0125 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL PIN 20-14 .0125 PTPPHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505383
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350538-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350538-3 RoHS compliant?
Yes, 350538-3 is RoHS compliant.
What is the lead time for 350538-3?
The standard lead time for 350538-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82,500
Ships today, if you order in
Manufacturer Stock:
62,500 can ship
Minimum Order Quantity:
2500
Order Increment:
2500
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0667
5,000
$0.0631
7,500
$0.0621
10,000
$0.0610
25,000
$0.0605
50,000
$0.0600
100,000
$0.0585
150,000 +
$0.0574
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!