Available Replacements
Alternative Packaging
350552-1 350552-1 TE Connectivity / AMP Brand
350552-1

TE Connectivity / AMP Brand

In Stock: 21,006

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350538-1

Contact - Universal MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350538-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Power
Gender: Pin
Wire Size: 10-14 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350538-1 RoHS compliant?
Yes, 350538-1 is RoHS compliant.
What is the lead time for 350538-1?
The standard lead time for 350538-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0408
5,000
$0.0403
10,000
$0.0391
25,000
$0.0375
50,000
$0.0371
100,000
$0.0370
150,000
$0.0369
250,000 +
$0.0368
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!