- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350537-6
350537-6
TE Connectivity / AMP Brand
The 350537-6 is a strip-form socket contact made of phosphor bronze with select gold plating for use in Universal MATE-N-LOK c ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 350537-6 is a strip-form socket contact made of phosphor bronze with select gold plating for use in Universal MATE-N-LOK connector housings.
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350537-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 12/9/26
Minimum Order Quantity:
1000
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.2973
2,500
$0.2916
5,000
$0.2876
7,500
$0.2869
10,000
$0.2836
15,000
$0.2828
25,000
$0.2806
50,000 +
$0.2720
Click for Quote
Log in
to unlock special pricing
Accessories