- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350537-3
TE Connectivity / AMP Brand
350537-3
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350537-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp