Available Replacements
Değişim Önerildi
350537-7 350537-7 TE Connectivity / AMP Brand UMNL SOK 20-14 .0126 AUNI/BR
350537-7

TE Connectivity / AMP Brand

In Stock: 19,900

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350537-2

UMNL SOK 20-14 .0126 AUNI/BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/13/2026
REEL Packaging
Certificate of Compliance
Description +
UMNL SOK 20-14 .0126 AUNI/BR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350537-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Stamped Power
Gender: Pin
Wire Size: 10-14 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350537-2 discontinued?
Yes, 350537-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 350537-2?
The recommended replacement for 350537-2 is 350537-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350537-2 RoHS compliant?
Yes, 350537-2 is RoHS compliant.
What is the lead time for 350537-2?
The standard lead time for 350537-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/13/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,352
Can Ship immediately
Manufacturer Stock:
22,500 can ship
Minimum Order Quantity:
1000
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4000
2,500
$0.3922
5,000
$0.3766
7,500
$0.3757
10,000
$0.3717
15,000
$0.3708
25,000 +
$0.3570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!