可用替代品
Alternative Packaging
TE Connectivity / AMP Brand
350536-7
This strip form socket from TE’s Universal MATE-N-LOK Connectors series is intended for use with strip form pin part number 35 ...
描述
+
This strip form socket from TE’s Universal MATE-N-LOK Connectors series is intended for use with strip form pin part number 350218-7. The socket is crafted from brass with a select gold finish and can accept wire sizes ranging from 20-14 AWG. The socket can be terminated either by applicator part number 687763-2 or by hand tool part number 91500-1. This strip form socket assembly, like all parts from TE, is RoHS compliant.
产品亮点:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
搜索关键词: 3505367
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | TE Connectivity / AMP Brand |
| 部件编号: | 350536-7 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
卷盘包装:
|
5000 |
| 触点类型: | Power |
| 公母类型: | SKT |
| 线径: | 14-20 AWG |
| 触点材料: | Brass |
| 接触点镀层: | Gold over Nickel |
| 最大电流额定值: | 19 A |
| 端接方式: | Crimp |
工具/3D模型
+
产品指南
+
产品更改
+
常见问题
350536-7 是否符合 RoHS 标准?
是的,350536-7 符合 RoHS 标准。
350536-7 的交货期是多少?
350536-7 的标准交货期约为 41 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.