Available Replacements
Alternative Packaging
350550-3 350550-3 TE Connectivity / AMP Brand
350550-3

TE Connectivity / AMP Brand

In Stock: 19,930

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350536-3

UMNL SOK 20-14 .0125 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL SOK 20-14 .0125 PTPPHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505363
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350536-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350536-3 RoHS compliant?
Yes, 350536-3 is RoHS compliant.
What is the lead time for 350536-3?
The standard lead time for 350536-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328,457
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0627
10,000
$0.0605
25,000
$0.0586
50,000
$0.0585
100,000
$0.0583
150,000
$0.0582
250,000 +
$0.0580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!