Available Replacements
Alternative Packaging
350550-2 350550-2 TE Connectivity / AMP Brand
350550-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350536-2

Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3505362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350536-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350536-2 RoHS compliant?
Yes, 350536-2 is RoHS compliant.
What is the lead time for 350536-2?
The standard lead time for 350536-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46,694
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4811
1,000
$0.4716
2,500
$0.4623
5,000
$0.4578
10,000
$0.4533
15,000 +
$0.4488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!