- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 350444-1
350444-1
TE Connectivity / AMP Brand
Connector Accessories Commoning Bar 2 POS Brass Pre-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Commoning Bar 2 POS Brass Pre-Tin
Product Highlights:
- Commoning Bar
- Commercial MATE-N-LOK
- Number of Circuits = 2
Search Keywords: 3504441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Commoning Bar
-
Dimension:9.01 x 4.32 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,896
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0721
3,000
$0.0698
5,000
$0.0683
8,000
$0.0681
25,000
$0.0631
50,000
$0.0619
100,000
$0.0618
150,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing