Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350434-4

15P UMNL PIN HDR ASSY NATL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
15P UMNL PIN HDR ASSY NATL LF
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Universal MATE-N-LOK Product Line
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
Search Keywords: 3504344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350434-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    78
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    15
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350434-4 RoHS compliant?
Yes, 350434-4 is RoHS compliant.
What is the lead time for 350434-4?
The standard lead time for 350434-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$12.30
25
$12.27
50
$12.24
98
$12.21
195
$7.55
293
$5.97
390 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!