Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350430-1

Wire-To-Board Connector - 6.35 mm - 4 Contacts - Header - Universal MATE-N-LOK Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 6.35 mm - 4 Contacts - Header - Universal MATE-N-LOK Series - Through Hole.
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 3504301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350430-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350430-1 RoHS compliant?
Yes, 350430-1 is RoHS compliant.
What is the lead time for 350430-1?
The standard lead time for 350430-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,369
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5701
300
$0.4627
1,000
$0.4389
2,500
$0.4322
5,000
$0.4293
7,500
$0.4282
10,000
$0.4272
15,000 +
$0.4261
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!