- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350424-1
TE Connectivity / AMP Brand
350424-1
04P CMNL HDR ASSY PC NATL
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Contact Diameter = 2.13 mm
- Number of Circuits = 4
- 5.08 mm Centerline, Matrix
- In-Line Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350424-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Mate N Lock
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A