Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350423-1

03P CMNL HDR ASSY PC NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P CMNL HDR ASSY PC NATL
Search Keywords: 3504231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350423-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Type: Mate N Lock
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350423-1 RoHS compliant?
Yes, 350423-1 is RoHS compliant.
What is the lead time for 350423-1?
The standard lead time for 350423-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6177
250
$0.5485
500
$0.5435
1,000
$0.4619
2,000
$0.4585
3,000
$0.4563
4,000 +
$0.4221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!