Available Replacements
Possible Replacement
770147-1 770147-1 TE Connectivity / AMP Brand .093 CP&S PIN PTPBR LP 24-18
770147-1

TE Connectivity / AMP Brand

In Stock: 12,020

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350418-1

.093 COMM P&S PIN 18-24 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.093 COMM P&S PIN 18-24 PTPBR
Product Highlights:
  • Contact
  • Pin
  • Pre-Tin Solder Tail Contact Plating
  • Packaging Method = Strip
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3504181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350418-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 350418-1?
The recommended replacement for 350418-1 is 770147-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 350418-1 RoHS compliant?
Yes, 350418-1 is RoHS compliant.
What is the lead time for 350418-1?
The standard lead time for 350418-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0512
10,000
$0.0490
25,000
$0.0478
50,000
$0.0468
100,000
$0.0467
150,000
$0.0466
250,000 +
$0.0462
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!