Available Replacements
Alternative Packaging
770146-5 770146-5 TE Connectivity / AMP Brand
770146-5

TE Connectivity / AMP Brand

In Stock: 13,565

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350417-5

.093 COMM P&S SOK AU/NI/BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.093 COMM P&S SOK AU/NI/BR
Product Highlights:
  • Contact
  • Socket
  • Select Gold [30] Solder Tail Contact Plating
  • Strip
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 3504175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350417-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: Pin
Wire Size: 10-14 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350417-5 RoHS compliant?
Yes, 350417-5 is RoHS compliant.
What is the lead time for 350417-5?
The standard lead time for 350417-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Order Increment:
5000
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!