Available Replacements
代替パッケージ
770145-5 770145-5 TE Connectivity / AMP Brand
770145-5

TE Connectivity / AMP Brand

In Stock: 5,030

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350416-5

.093 COMM P&S PIN AU/NI/BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.093 COMM P&S PIN AU/NI/BR
Product Highlights:
  • Contact
  • Contact Type = Pin
  • Crimp Contact Termination Type
  • Select Gold (30) Contact Plating, Mating Area, Material
  • Packaging Method = Strip
Search Keywords: 3504165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350416-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Wire Size: 10-14 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350416-5 RoHS compliant?
Yes, 350416-5 is RoHS compliant.
What is the lead time for 350416-5?
The standard lead time for 350416-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4000
Order Increment:
4000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!