- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350415-6
350415-6
TE Connectivity / AMP Brand
.093 COMM P&S SOK 14-20 PTPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.093 COMM P&S SOK 14-20 PTPHBZ
Product Highlights:
- Contact
- Socket
- Pre-Tin Solder Tail Contact Plating
- Packaging Method = Strip
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3504156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350415-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,290
Ships today, if you order in
Manufacturer Stock:
100,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4,000
$0.0597
8,000
$0.0591
12,000
$0.0587
28,000
$0.0578
52,000
$0.0572
100,000
$0.0566
152,000
$0.0562
252,000 +
$0.0559
Click for Quote
Log in
to unlock special pricing