- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350415-5
TE Connectivity / AMP Brand
350415-5
.093 COMM P&S SOK 20-14 AUBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Socket
- Select Gold [30] Solder Tail Contact Plating
- Strip
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350415-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.
-