Available Replacements
Alternative Packaging
770144-1 770144-1 TE Connectivity / AMP Brand
770144-1

TE Connectivity / AMP Brand

In Stock: 747

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350415-1

Socket Contact Tin 14-20 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact Tin 14-20 AWG Crimp
Product Highlights:
  • Contact
  • Socket
  • Pre-Tin Solder Tail Contact Plating
  • Strip
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3504151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350415-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350415-1 RoHS compliant?
Yes, 350415-1 is RoHS compliant.
What is the lead time for 350415-1?
The standard lead time for 350415-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 454,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0387
8,000
$0.0377
12,000
$0.0371
28,000
$0.0360
52,000
$0.0355
100,000
$0.0348
152,000
$0.0347
252,000 +
$0.0346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!