- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350393-1
350393-1
TE Connectivity / AMP Brand
058 PCB REC IP 010PTPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
058 PCB REC IP 010PTPHBZ
Product Highlights:
- Receptacle
- D Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = Tinsel Wire mm [AWG]
- Without Insulation Support
Search Keywords: 3503931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3,750
$0.1157
7,500
$0.0868
11,250
$0.0810
15,000 +
$0.0794
Click for Quote
Log in
to unlock special pricing