- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350391-1
TE Connectivity / AMP Brand
350391-1
.140 DIA PIN 14-10 PTPBR L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Loose Piece
- Contact Type = Pin
- Brass Contact Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350391-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 10-14 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 28 A |
| Termination Method: | Crimp |