- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350390-2
350390-2
TE Connectivity / AMP Brand
.140 DIA SOK 14-10 PTPPHBZ L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA SOK 14-10 PTPPHBZ L/P
Product Highlights:
- Contact
- Packaging Method = Loose Piece
- Contact Type = Socket
- Phosphor Bronze Contact Base Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 3503902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350390-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,508
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.3633
500
$0.3250
1,000
$0.3176
3,000
$0.3086
5,000
$0.3045
8,000
$0.3038
10,000
$0.3007
15,000 +
$0.2999
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT