- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350390-1
TE Connectivity / AMP Brand
350390-1
Socket Contact - MATE-N-LOK Series - 10 to 14 AWG - Brass Contact With Tin Contact Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Loose Piece
- Contact Type = Socket
- Brass Contact Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp