Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350389-1

Contact - Universal MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Packaging Method = Loose Piece
  • Contact Type = Pin
  • Brass Contact Material
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3503891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350389-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 28 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350389-1 RoHS compliant?
Yes, 350389-1 is RoHS compliant.
What is the lead time for 350389-1?
The standard lead time for 350389-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,236
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2794
500
$0.2631
1,000
$0.2607
3,000
$0.2289
5,000
$0.1980
8,000
$0.1932
15,000
$0.1883
25,000 +
$0.1713
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!