- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350388-1
TE Connectivity / AMP Brand
350388-1
.140 DIA SOK 20-14 PTPBR L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Loose Piece
- Contact Type = Socket
- Brass Contact Material
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350388-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp