- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 350373-1
TE Connectivity / AMP Brand
350373-1
06P STR/REL HSG HNGD
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief
- Mini Rectangular
- Nylon Housing Material
- Color = Brick Red
- Number of Circuits = 6
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350373-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Strain Relief
-
Dimension:25.4 mm
-
Operating Temperature:N/A