- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 350221-1
TE Connectivity / AMP Brand
350221-1
093 PIN REC 28-26 PTPPHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Gender = Receptacle
- A Body Shape
- Disconnect Diameter = 2.36 mm
- Wire Range = 0.08-0.15² [28-26] mm [AWG]
- With Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350221-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7000 |
| Wire Size: | 28 – 26 AWG, .08 – .15 mm² |