- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350219-1
TE Connectivity / AMP Brand
350219-1
10P CMNL HDR ASSY PC NATL
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Contact Diameter = 2.13 mm
- Number of Circuits = 10
- 4.95 x 9.14 mm Centerline, Matrix
- Double-Row Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350219-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A