Available Replacements
Alternatif paketleme
350547-7 350547-7 TE Connectivity / AMP Brand
350547-7

TE Connectivity / AMP Brand

In Stock: 47,221

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350218-7

UMNL PIN 20-14 .0126AUBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL PIN 20-14 .0126AUBR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3502187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350218-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350218-7 RoHS compliant?
Yes, 350218-7 is RoHS compliant.
What is the lead time for 350218-7?
The standard lead time for 350218-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137,473
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2081
2,500
$0.2020
5,000
$0.2000
10,000
$0.1995
25,000
$0.1990
50,000 +
$0.1985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!