Available Replacements
대체 포장
350547-3 350547-3 TE Connectivity / AMP Brand
350547-3

TE Connectivity / AMP Brand

In Stock: 6,010

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350218-3

UMNL PIN 20-14 .0125PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL PIN 20-14 .0125PTPPHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3502183
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350218-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350218-3 RoHS compliant?
Yes, 350218-3 is RoHS compliant.
What is the lead time for 350218-3?
The standard lead time for 350218-3 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,766
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0480
10,000
$0.0463
25,000
$0.0445
50,000
$0.0444
100,000
$0.0443
150,000
$0.0442
250,000 +
$0.0441
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!