Available Replacements
Alternative Packaging
350547-2 350547-2 TE Connectivity / AMP Brand
350547-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350218-2

Contact - Universal MATE-N-LOK Series - Pin - Crimp / Solder - 14 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK Series - Pin - Crimp / Solder - 14 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3502182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350218-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350218-2 RoHS compliant?
Yes, 350218-2 is RoHS compliant.
What is the lead time for 350218-2?
The standard lead time for 350218-2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
19,400   can ship 10/15/26
20,000   can ship 1/6/27
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5000
20 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4847
1,000
$0.4752
2,500
$0.4659
5,000
$0.4613
10,000
$0.4392
15,000
$0.4268
20,000 +
$0.4257
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!