Available Replacements
Alternative Packaging
350547-1 350547-1 TE Connectivity / AMP Brand
350547-1

TE Connectivity / AMP Brand

In Stock: 276,574

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350218-1

This strip form pin assembly from TE comes from their AMP Splash Proof/Sealed Universal MATE-N-LOK Connectors series. The pin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
This strip form pin assembly from TE comes from their AMP Splash Proof/Sealed Universal MATE-N-LOK Connectors series. The pin assembly is intended for use with strip form socket assembly part number 350536-1 and features contacts made from brass. The assembly is intended to accept wire sizes ranging from 20-14 AWG and, like all parts from TE, is RoHS compliant.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3502181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350218-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350218-1 RoHS compliant?
Yes, 350218-1 is RoHS compliant.
What is the lead time for 350218-1?
The standard lead time for 350218-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,207,190
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0286
10,000
$0.0276
25,000
$0.0269
50,000
$0.0265
100,000
$0.0261
150,000
$0.0260
250,000
$0.0260
500,000 +
$0.0259
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!