- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350217-1
350217-1
TE Connectivity / AMP Brand
UMNL SOK D/L 20-14 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL SOK D/L 20-14 PTPBR
Product Highlights:
- Contact
- Contact Diameter = 2.07 mm
- Packaging Method = Strip
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 3502171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350217-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10,000
$0.243
20,000
$0.129
30,000
$0.091
40,000 +
$0.089
Click for Quote
Log in
to unlock special pricing