Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350212-1

Rectangular Connector - Commercial MATE-N-LOK Series - 8 Contacts - Plug - 4.95 mm - Solder - 2 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Commercial MATE-N-LOK Series - 8 Contacts - Plug - 4.95 mm - Solder - 2 Row.
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 8
  • 4.95 x 9.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 3502121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350212-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    8
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350212-1 RoHS compliant?
Yes, 350212-1 is RoHS compliant.
What is the lead time for 350212-1?
The standard lead time for 350212-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 571
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.17
300
$1.13
500
$1.12
1,000
$1.09
2,500
$1.06
5,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!